Image for SMA5J5.0A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J5.0A-E3/5A

DigiKey Part Number
112-SMA5J5.0A-E3/5ATR-ND - Tape & Reel (TR)
112-SMA5J5.0A-E3/5ACT-ND - Cut Tape (CT)
112-SMA5J5.0A-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA5J5.0A-E3/5A
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.3A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0ALittelfuse Inc.88 251SMAJ5.0ALFCT-ND1,69000 złSimilar
SMAJ5.0ABourns Inc.36 923SMAJ5.0ABCT-ND1,87000 złSimilar
SMAJ5.0ATaiwan Semiconductor Corporation5 7361801-SMAJ5.0ACT-ND1,54000 złSimilar
SMAJ5.0A-TRSTMicroelectronics50497-2999-1-ND2,23000 złSimilar
SZ1SMA5.0AT3GLittelfuse Inc.69 593F11528CT-ND2,91000 złSimilar
In-Stock: 7 210
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 zł2,59 zł
101,60500 zł16,05 zł
1001,02950 zł102,95 zł
5000,78086 zł390,43 zł
1 0000,70064 zł700,64 zł
2 0000,63304 zł1 266,08 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,50058 zł3 754,35 zł
15 0000,46163 zł6 924,45 zł
22 5000,44178 zł9 940,05 zł
37 5000,41949 zł15 730,87 zł
52 5000,40629 zł21 330,22 zł
75 0000,39346 zł29 509,50 zł
Manufacturers Standard Package
Unit Price without VAT:2,59000 zł
Unit Price with VAT:3,18570 zł