
SMBJ28CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ28CAHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ28CAHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ28CAHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CAHE3_B/H |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 zł | 3,81 zł |
| 10 | 2,38100 zł | 23,81 zł |
| 100 | 1,55300 zł | 155,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,12645 zł | 844,84 zł |
| 1 500 | 1,02247 zł | 1 533,70 zł |
| 2 250 | 0,96945 zł | 2 181,26 zł |
| 3 750 | 0,90986 zł | 3 411,97 zł |
| 5 250 | 0,87457 zł | 4 591,49 zł |
| 7 500 | 0,84026 zł | 6 301,95 zł |
| Unit Price without VAT: | 3,81000 zł |
|---|---|
| Unit Price with VAT: | 4,68630 zł |

