
SMBJ28CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMBJ28CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ28CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMBJ28CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CAHE3_A/H |
Description | TVS DIODE 28VWM 45.5VC DO214AA |
Customer Reference | |
Detailed Description | 45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28CAHE3_B/H | Vishay General Semiconductor - Diodes Division | 2 810 | 112-SMBJ28CAHE3_B/HCT-ND | 3,81000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,11487 zł | 836,15 zł |
| 1 500 | 1,01179 zł | 1 517,68 zł |
| 2 250 | 0,95922 zł | 2 158,24 zł |
| 3 750 | 0,90013 zł | 3 375,49 zł |
| 5 250 | 0,86514 zł | 4 541,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,35900 zł | 23,59 zł |
| 100 | 1,53790 zł | 153,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,18300 zł | 21,83 zł |
| 100 | 1,42380 zł | 142,38 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

