45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CAHE3_A/H

DigiKey Part Number
112-SMBJ28CAHE3_A/HTR-ND - Tape & Reel (TR)
112-SMBJ28CAHE3_A/HCT-ND - Cut Tape (CT)
112-SMBJ28CAHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28CAHE3_A/H
Description
TVS DIODE 28VWM 45.5VC DO214AA
Customer Reference
Detailed Description
45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ28CAHE3_B/HVishay General Semiconductor - Diodes Division2 810112-SMBJ28CAHE3_B/HCT-ND3,81000 złMFR Recommended
In-Stock: 6 556
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,11487 zł836,15 zł
1 5001,01179 zł1 517,68 zł
2 2500,95922 zł2 158,24 zł
3 7500,90013 zł3 375,49 zł
5 2500,86514 zł4 541,98 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,77000 zł3,77 zł
102,35900 zł23,59 zł
1001,53790 zł153,79 zł
Digi-Reel®
QuantityUnit PriceExt Price
13,52000 zł3,52 zł
102,18300 zł21,83 zł
1001,42380 zł142,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:3,52000 zł
Unit Price with VAT:4,32960 zł