SMBJ24-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 840
Unit Price: 2,01000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 930
Unit Price: 2,26000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,42850 zł
Datasheet
43V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24-E3/5B

DigiKey Part Number
SMBJ24-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ24-E3/5B
Description
TVS DIODE 24VWM 43VC DO214AA
Customer Reference
Detailed Description
43V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
43V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ24A-E3/5BVishay General Semiconductor - Diodes Division1 840SMBJ24A-E3/5BGICT-ND2,01000 złDirect
SMBJ24ATaiwan Semiconductor Corporation14 930SMBJ24AFSCT-ND2,26000 złSimilar
SMBJ24AE3/TR13Microchip Technology0SMBJ24AE3/TR13-ND3,42850 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types