Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ20C-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ20C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ20C-E3/5B |
Description | TVS DIODE 20VWM 35.8VC DO214AA |
Customer Reference | |
Detailed Description | 35.8V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20CA-E3/5B | Vishay General Semiconductor - Diodes Division | 200 | 112-SMBJ20CA-E3/5BCT-ND | 2,30000 zł | Direct |
| SMBJ20CA-HR | Littelfuse Inc. | 0 | SMBJ20CA-HR-ND | 55,16007 zł | Upgrade |
| SMBJ20CAE3/TR13 | Microchip Technology | 0 | SMBJ20CAE3/TR13-ND | 1,16126 zł | Upgrade |
| SMBJ20CE3/TR13 | Microchip Technology | 0 | SMBJ20CE3/TR13-ND | 1,16126 zł | Upgrade |
| 1SMB20CA TR13 PBFREE | Central Semiconductor Corp | 2 213 | 1514-1SMB20CATR13PBFREECT-ND | 3,34000 zł | Similar |









