Direct
Similar

SMBJ18-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ18-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ18-E3/52 |
Description | TVS DIODE 18VWM 32.2VC DO214AA |
Customer Reference | |
Detailed Description | 32.2V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18A-E3/52 | Vishay General Semiconductor - Diodes Division | 25 247 | SMBJ18A-E3/52GICT-ND | 1,83000 zł | Direct |
| SACB18 | Littelfuse Inc. | 1 268 | 18-SACB18CT-ND | 3,91000 zł | Similar |
| SMBJ18A | Taiwan Semiconductor Corporation | 14 804 | SMBJ18AFSCT-ND | 2,26000 zł | Similar |
| SMBJ18AE3/TR13 | Microchip Technology | 0 | SMBJ18AE3/TR13-ND | 1,16126 zł | Similar |





