SMBJ170CAHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,49739 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 078
Unit Price: 2,55000 zł
Datasheet
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ170CAHM3_B/I

DigiKey Part Number
112-SMBJ170CAHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ170CAHM3_B/I
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB200CATaiwan Semiconductor Corporation01801-P6SMB200CATR-ND0,49739 złSimilar
SMBJ170CATaiwan Semiconductor Corporation6 078SMBJ170CAFSCT-ND2,55000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4000,82937 zł5 307,97 zł
Unit Price without VAT:0,82937 zł
Unit Price with VAT:1,02013 zł