Direct

SMBJ17-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ17-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ17-E3/5B |
Description | TVS DIODE 17VWM 30.5VC DO214AA |
Customer Reference | |
Detailed Description | 30.5V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ17A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ17A-E3/5B-ND | 0,41426 zł | Direct |
| SMBJ17A | Taiwan Semiconductor Corporation | 25 561 | SMBJ17AFSCT-ND | 2,26000 zł | Similar |



