SMBJ160-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,01000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 940
Unit Price: 2,26000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 780
Unit Price: 1,94000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 816
Unit Price: 1,97000 zł
Datasheet
287V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ160-E3/52

DigiKey Part Number
SMBJ160-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ160-E3/52
Description
TVS DIODE 160VWM 287VC DO214AA
Customer Reference
Detailed Description
287V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
160V
Supplier Device Package
Voltage - Breakdown (Min)
178V
Base Product Number
Voltage - Clamping (Max) @ Ipp
287V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ160A-E3/52Vishay General Semiconductor - Diodes Division0SMBJ160A-E3/52GICT-ND2,01000 złDirect
SMBJ160ATaiwan Semiconductor Corporation5 940SMBJ160AFSCT-ND2,26000 złSimilar
SMBJ160ALittelfuse Inc.1 780SMBJ160ALFCT-ND1,94000 złSimilar
SMBJ160A-13-FDiodes Incorporated81631-SMBJ160A-13-FCT-ND1,97000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types