Direct
Direct
Similar
Similar
Similar

SMBJ14C-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ14C-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ14C-E3/52 |
Description | TVS DIODE 14VWM 25.8VC DO214AA |
Customer Reference | |
Detailed Description | 25.8V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14CA-E3/52 | Vishay General Semiconductor - Diodes Division | 5 280 | SMBJ14CA-E3/52GICT-ND | 2,84000 zł | Direct |
| SMBJ14CE3/TR13 | Microchip Technology | 0 | SMBJ14CE3/TR13-ND | 1,16126 zł | Direct |
| SMBJ14CA | Bourns Inc. | 17 695 | SMBJ14CABCT-ND | 2,15000 zł | Similar |
| SMBJ14CA | Taiwan Semiconductor Corporation | 22 493 | SMBJ14CAFSCT-ND | 2,55000 zł | Similar |
| SMBJ14CA | Littelfuse Inc. | 7 881 | SMBJ14CALFCT-ND | 1,94000 zł | Similar |








