


V1FM12-M3/H | |
|---|---|
DigiKey Part Number | 112-V1FM12-M3/HTR-ND - Tape & Reel (TR) 112-V1FM12-M3/HCT-ND - Cut Tape (CT) 112-V1FM12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM12-M3/H |
Description | DIODE SCHOTTKY 120V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 65 µA @ 120 V |
Series | Capacitance @ Vr, F 95pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,91200 zł | 9,12 zł |
| 100 | 0,57380 zł | 57,38 zł |
| 500 | 0,42680 zł | 213,40 zł |
| 1 000 | 0,37915 zł | 379,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31854 zł | 955,62 zł |
| 6 000 | 0,28795 zł | 1 727,70 zł |
| 9 000 | 0,27235 zł | 2 451,15 zł |
| 15 000 | 0,25482 zł | 3 822,30 zł |
| 21 000 | 0,24443 zł | 5 133,03 zł |
| 30 000 | 0,23434 zł | 7 030,20 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

