SMBJ12CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,88014 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 317
Unit Price: 2,55000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 62 878
Unit Price: 1,94000 zł
Datasheet

Similar


Semtech Corporation
In Stock: 7 930
Unit Price: 3,59000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 52 421
Unit Price: 2,23000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 21 682
Unit Price: 2,44000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,65216 zł
Datasheet
22V Clamp 27.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CHE3/5B

DigiKey Part Number
SMBJ12CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ12CHE3/5B
Description
TVS DIODE 12VWM 22VC DO214AA
Customer Reference
Detailed Description
22V Clamp 27.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ12CHE3/5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ12CE3/TR13Microchip Technology0SMBJ12CE3/TR13-ND1,88014 złDirect
SMBJ12CATaiwan Semiconductor Corporation10 317SMBJ12CAFSCT-ND2,55000 złSimilar
SMBJ12CALittelfuse Inc.62 878SMBJ12CALFCT-ND1,94000 złSimilar
SMBJ12CASemtech Corporation7 930600-SMBJ12CACT-ND3,59000 złSimilar
SMBJ12CA-13-FDiodes Incorporated52 421SMBJ12CA-FDICT-ND2,23000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types