Direct

SMBG7.5C-E3/5B | |
|---|---|
DigiKey Part Number | SMBG7.5C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG7.5C-E3/5B |
Description | TVS DIODE 7.5VWM 14.3V DO214AA |
Customer Reference | |
Detailed Description | 14.3V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG7.5CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG7.5CA-E3/5B-ND | 2,24953 zł | Direct |


