
SMBG7.0CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBG7.0CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG7.0CA-E3/5B |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG7.0CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG7.0CA-M3/5B-ND | 2,27608 zł | Direct |
| SMBG7.0CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG7.0CAHE3/52-ND | 2,28382 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,24953 zł | 7 198,50 zł |
| Unit Price without VAT: | 2,24953 zł |
|---|---|
| Unit Price with VAT: | 2,76692 zł |


