
SMBG33CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBG33CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG33CA-M3/5B |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG33CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG33CA-E3/52-ND | 2,12235 zł | Direct |
| SMBG33CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG33CAHE3/52-ND | 2,28603 zł | Direct |
| P6SMB39CA | Taiwan Semiconductor Corporation | 5 755 | 1801-P6SMB39CACT-ND | 2,55000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 2,14889 zł | 20 629,34 zł |
| Unit Price without VAT: | 2,14889 zł |
|---|---|
| Unit Price with VAT: | 2,64313 zł |



