SMBG30C-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,72269 zł
Datasheet
53.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG30C-E3/52

DigiKey Part Number
SMBG30C-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG30C-E3/52
Description
TVS DIODE 30VWM 53.5VC DO214AA
Customer Reference
Detailed Description
53.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBG30CA-E3/52Vishay General Semiconductor - Diodes Division0SMBG30CA-E3/52-ND1,72269 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types