Direct
Similar
Similar
Similar
Similar

SMB8J10C-E3/52 | |
|---|---|
DigiKey Part Number | SMB8J10C-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J10C-E3/52 |
Description | TVS DIODE 10VWM 18.8VC DO214AA |
Customer Reference | |
Detailed Description | 18.8V Clamp 42.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42.6A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J10CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J10CA-E3/52-ND | 0,86386 zł | Direct |
| SMBJ10CA | Bourns Inc. | 74 189 | SMBJ10CABCT-ND | 2,15000 zł | Similar |
| SMBJ10CA | Littelfuse Inc. | 34 154 | SMBJ10CALFCT-ND | 1,94000 zł | Similar |
| SMBJ10CA | Semtech Corporation | 3 000 | 600-SMBJ10CACT-ND | 4,31000 zł | Similar |
| SMBJ10CA | Taiwan Semiconductor Corporation | 2 483 | SMBJ10CAFSCT-ND | 2,55000 zł | Similar |









