Direct
Similar
Similar
Similar
Similar
Similar

SMB10J6.0-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J6.0-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J6.0-E3/52 |
Description | TVS DIODE 6VWM 11.4VC DO214AA |
Customer Reference | |
Detailed Description | 11.4V Clamp 87.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 87.7A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB10J6.0A-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB10J6.0A-E3/52-ND | 0,68789 zł | Direct |
| SACB6.0 | Littelfuse Inc. | 2 622 | SACB6.0CT-ND | 3,91000 zł | Similar |
| SMBJ6.0A | Semtech Corporation | 1 970 | 600-SMBJ6.0ACT-ND | 2,76000 zł | Similar |
| SMBJ6.0A | Bourns Inc. | 78 745 | SMBJ6.0ABCT-ND | 2,08000 zł | Similar |
| SMBJ6.0A-HRA | Littelfuse Inc. | 0 | SMBJ6.0A-HRA-ND | 46,45059 zł | Similar |










