SMB10J18HE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 2 990
Unit Price: 2,76000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 20 866
Unit Price: 2,08000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 11 803
Unit Price: 2,37000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,16126 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,10597 zł
Datasheet
32.2V Clamp 31.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J18HE3/5B

DigiKey Part Number
SMB10J18HE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J18HE3/5B
Description
TVS DIODE 18VWM 32.2VC DO214AA
Customer Reference
Detailed Description
32.2V Clamp 31.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31.1A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ18ASemtech Corporation2 990600-SMBJ18ACT-ND2,76000 złSimilar
SMBJ18ABourns Inc.20 866SMBJ18ABCT-ND2,08000 złSimilar
SMBJ18A-TRSTMicroelectronics11 803497-3139-1-ND2,37000 złSimilar
SMBJ18AE3/TR13Microchip Technology0SMBJ18AE3/TR13-ND1,16126 złSimilar
SMBJ18E3/TR13Microchip Technology0SMBJ18E3/TR13-ND1,10597 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types