Direct
Similar
Similar

SMB10J17-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J17-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J17-E3/52 |
Description | TVS DIODE 17VWM 30.5VC DO214AA |
Customer Reference | |
Detailed Description | 30.5V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.8A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB10J17A-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB10J17A-E3/52-ND | 0,84268 zł | Direct |
| SMBJ17A | Semtech Corporation | 3 000 | 600-SMBJ17ACT-ND | 2,76000 zł | Similar |
| SMBJ17A | Littelfuse Inc. | 335 845 | SMBJ17ALFCT-ND | 1,80000 zł | Similar |
| SMBJ17A | Taiwan Semiconductor Corporation | 25 561 | SMBJ17AFSCT-ND | 2,26000 zł | Similar |
| SMBJ17AE3/TR13 | Microchip Technology | 0 | SMBJ17AE3/TR13-ND | 1,10597 zł | Similar |






