
SMAZ5942B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5942B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5942B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5942B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5942B-E3/61 |
Description | DIODE ZENER 51V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,22400 zł | 12,24 zł |
| 100 | 0,77630 zł | 77,63 zł |
| 500 | 0,58308 zł | 291,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,47542 zł | 855,76 zł |
| 3 600 | 0,42994 zł | 1 547,78 zł |
| 5 400 | 0,40674 zł | 2 196,40 zł |
| 9 000 | 0,38066 zł | 3 425,94 zł |
| 12 600 | 0,36521 zł | 4 601,65 zł |
| 18 000 | 0,35019 zł | 6 303,42 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

