Direct
Direct
Direct
Direct
Similar
Similar

SMAJ75CAHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ75CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ75CAHE3/5A |
Description | TVS DIODE 75VWM 121VC DO214AC |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ75CA-E3/61 | Vishay General Semiconductor - Diodes Division | 224 | 112-SMAJ75CA-E3/61CT-ND | 2,01000 zł | Direct |
| SMAJ75CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ75CA-M3/61-ND | 0,43299 zł | Direct |
| SMAJ75CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ75CAHE3_A/I-ND | 0,45872 zł | Direct |
| SMAJ75CA-13-F | Diodes Incorporated | 36 595 | SMAJ75CA-FDICT-ND | 2,05000 zł | Direct |
| SMAJ7.5CA | Littelfuse Inc. | 1 223 | SMAJ7.5CALFCT-ND | 1,72000 zł | Similar |





