Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMAJ54CAHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ54CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ54CAHE3/5A |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ54CA-E3/5A-ND | 0,36940 zł | Direct |
| SMAJ54CA-E3/61 | Vishay General Semiconductor - Diodes Division | 1 882 | SMAJ54CA-E3/61GICT-ND | 2,01000 zł | Direct |
| SMAJ54CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ54CA-M3/5A-ND | 0,43299 zł | Direct |
| SMAJ54CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ54CA-M3/61-ND | 0,42325 zł | Direct |
| SMAJ54CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ54CAHE3_A/I-ND | 0,56515 zł | Direct |






