Direct
Similar
Similar

SMAJ54C-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ54C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ54C-E3/5A |
Description | TVS DIODE 54VWM 96.3VC DO214AC |
Customer Reference | |
Detailed Description | 96.3V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ54CA-E3/5A-ND | 0,36940 zł | Direct |
| SMAJ54CA | Littelfuse Inc. | 2 707 | SMAJ54CALFCT-ND | 1,72000 zł | Similar |
| SMAJ54CA | Bourns Inc. | 26 275 | SMAJ54CABCT-ND | 2,08000 zł | Similar |
| SMAJ54CA-13-F | Diodes Incorporated | 1 | SMAJ54CA-13-FDICT-ND | 4,38000 zł | Similar |
| SMAJ54CE3/TR13 | Microchip Technology | 0 | SMAJ54CE3/TR13-ND | 0,66358 zł | Similar |




