
SMAJ75CA-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAJ75CA-E3/61TR-ND - Tape & Reel (TR) 112-SMAJ75CA-E3/61CT-ND - Cut Tape (CT) 112-SMAJ75CA-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75CA-E3/61 |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ75CA-13-F | Diodes Incorporated | 36 595 | SMAJ75CA-FDICT-ND | 0,48000 zł | Direct |
| P4SMA91CA | Taiwan Semiconductor Corporation | 7 450 | 1801-P4SMA91CACT-ND | 0,46000 zł | Similar |
| SMAJ75CA | Eaton - Electronics Division | 9 976 | 283-SMAJ75CACT-ND | 0,34000 zł | Similar |
| SMAJ75CA | Bourns Inc. | 956 | SMAJ75CABCT-ND | 0,49000 zł | Similar |
| SMAJ75CA | Littelfuse Inc. | 16 | SMAJ75CALFCT-ND | 0,41000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,25000 zł | 12,50 zł |
| 100 | 0,79320 zł | 79,32 zł |
| 500 | 0,59614 zł | 298,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,48643 zł | 875,57 zł |
| 3 600 | 0,44007 zł | 1 584,25 zł |
| 5 400 | 0,41643 zł | 2 248,72 zł |
| 9 000 | 0,38985 zł | 3 508,65 zł |
| 12 600 | 0,37410 zł | 4 713,66 zł |
| 18 000 | 0,35879 zł | 6 458,22 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |







