SMAJ48-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 038
Unit Price: 1,87000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 9 808
Unit Price: 3,52000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 378
Unit Price: 6,46000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 23 014
Unit Price: 2,48000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet
Image for SMAJ48-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48-E3/61

DigiKey Part Number
SMAJ48-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ48-E3/61
Description
TVS DIODE 48VWM 85.5VC DO214AC
Customer Reference
Detailed Description
85.5V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
85.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ48A-E3/61Vishay General Semiconductor - Diodes Division6 038SMAJ48A-E3/61GICT-ND1,87000 złDirect
SMA6J48A-TRSTMicroelectronics9 808497-5936-1-ND3,52000 złSimilar
SMA6T56AYSTMicroelectronics1 378497-10951-1-ND6,46000 złSimilar
SMAJ48A-TRSTMicroelectronics23 014497-14743-1-ND2,48000 złSimilar
SMAJ48AE3/TR13Microchip Technology0SMAJ48AE3/TR13-ND0,66358 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types