SMAJ24CHE3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9 685
Unit Price: 3,73000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,82000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 50 472
Unit Price: 1,72000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 57 173
Unit Price: 1,97000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 13 137
Unit Price: 2,94000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 482
Unit Price: 3,05000 zł
Datasheet

Similar


Comchip Technology
In Stock: 26 995
Unit Price: 2,05000 zł
Datasheet
Image for SMAJ24CHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24CHE3/61

DigiKey Part Number
SMAJ24CHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ24CHE3/61
Description
TVS DIODE 24VWM 43VC DO214AC
Customer Reference
Detailed Description
43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA6J24CA-TRSTMicroelectronics9 685497-5928-1-ND3,73000 złSimilar
SMA6T28CAYSTMicroelectronics0497-SMA6T28CAYCT-ND6,82000 złSimilar
SMAJ24CALittelfuse Inc.50 472SMAJ24CALFCT-ND1,72000 złSimilar
SMAJ24CA-13-FDiodes Incorporated57 173SMAJ24CA-FDICT-ND1,97000 złSimilar
SMAJ24CA-TRSTMicroelectronics13 137497-12052-1-ND2,94000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types