Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAJ24CHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ24CHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ24CHE3/5A |
Description | TVS DIODE 24VWM 43VC DO214AC |
Customer Reference | |
Detailed Description | 43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J24CA-TR | STMicroelectronics | 9 685 | 497-5928-1-ND | 3,73000 zł | Similar |
| SMA6T28CAY | STMicroelectronics | 0 | 497-SMA6T28CAYCT-ND | 6,82000 zł | Similar |
| SMAJ24CA | Littelfuse Inc. | 50 472 | SMAJ24CALFCT-ND | 1,72000 zł | Similar |
| SMAJ24CA-13-F | Diodes Incorporated | 57 173 | SMAJ24CA-FDICT-ND | 1,97000 zł | Similar |
| SMAJ24CA-TR | STMicroelectronics | 13 137 | 497-12052-1-ND | 2,94000 zł | Similar |







