SMAJ22C-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8 528
Unit Price: 2,01000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 19 962
Unit Price: 2,08000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 969
Unit Price: 1,76000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Comchip Technology
In Stock: 234
Unit Price: 1,87000 zł
Datasheet
Image for SMAJ22C-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22C-E3/61

DigiKey Part Number
SMAJ22C-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ22C-E3/61
Description
TVS DIODE 22VWM 39.4VC DO214AC
Customer Reference
Detailed Description
39.4V Clamp 10.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
39.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ22CA-E3/61Vishay General Semiconductor - Diodes Division8 528SMAJ22CA-E3/61GICT-ND2,01000 złDirect
SMAJ22CABourns Inc.19 962SMAJ22CABCT-ND2,08000 złSimilar
SMAJ22CA-13-FDiodes Incorporated1 96931-SMAJ22CA-13-FCT-ND1,76000 złSimilar
SMAJ22CE3/TR13Microchip Technology0SMAJ22CE3/TR13-ND0,66358 złSimilar
TV04A220JB-GComchip Technology234641-1239-1-ND1,87000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types