SMAJ130CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 903
Unit Price: 2,01000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,43299 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,43299 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,54091 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 17 619
Unit Price: 1,80000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 16 611
Unit Price: 2,15000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 8 650
Unit Price: 2,69000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33928 zł
Datasheet
Image for SMAJ130CAHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ130CAHE3/5A

DigiKey Part Number
SMAJ130CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ130CAHE3/5A
Description
TVS DIODE 130VWM 209VC DO214AC
Customer Reference
Detailed Description
209V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.4A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
144V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
209V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ130CA-E3/61Vishay General Semiconductor - Diodes Division1 903SMAJ130CA-E3/61GICT-ND2,01000 złDirect
SMAJ130CA-M3/5AVishay General Semiconductor - Diodes Division0SMAJ130CA-M3/5A-ND0,43299 złDirect
SMAJ130CA-M3/61Vishay General Semiconductor - Diodes Division0SMAJ130CA-M3/61-ND0,43299 złDirect
SMAJ130CAHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ130CAHE3_A/I-ND0,54091 złDirect
SMAJ130CALittelfuse Inc.17 619SMAJ130CALFCT-ND1,80000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types