Similar

SMAJ110CAHE3_A/I | |
|---|---|
DigiKey Part Number | SMAJ110CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110CAHE3_A/I |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 177V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA130CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA130CATR-ND | 0,35422 zł | Similar |
| SMAJ110CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ110CATR-ND | 0,35422 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,56515 zł | 4 238,62 zł |
| Unit Price without VAT: | 0,56515 zł |
|---|---|
| Unit Price with VAT: | 0,69513 zł |


