SMAJ100CHE3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39597 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,35422 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,94000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 29 592
Unit Price: 2,15000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 464
Unit Price: 1,80000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 2 390
Unit Price: 1,76000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,35422 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 43
Unit Price: 2,69000 zł

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,35374 zł
Datasheet
Image for SMAJ100CHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ100CHE3/61

DigiKey Part Number
SMAJ100CHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ100CHE3/61
Description
TVS DIODE 100VWM 179VC DO214AC
Customer Reference
Detailed Description
179V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.7A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
179V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV04A101JB-HFComchip Technology0ATV04A101JB-HF-ND0,39597 złSimilar
SMAJ100CTaiwan Semiconductor Corporation01801-SMAJ100CTR-ND0,35422 złSimilar
SMAJ100CATaiwan Semiconductor Corporation01801-SMAJ100CACT-ND1,94000 złSimilar
SMAJ100CABourns Inc.29 592SMAJ100CABCT-ND2,15000 złSimilar
SMAJ100CALittelfuse Inc.4 464SMAJ100CALFCT-ND1,80000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types