
SMA6J6.0AHM3/5A | |
|---|---|
DigiKey Part Number | SMA6J6.0AHM3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J6.0AHM3/5A |
Description | TVS DIODE 6VWM 9.5VC DO214AC |
Customer Reference | |
Detailed Description | 9.5V Clamp 63.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 63.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.5V | Base Product Number |

