Similar
Similar
Similar
Similar

SMA6J26AHM3/5A | |
|---|---|
DigiKey Part Number | SMA6J26AHM3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J26AHM3/5A |
Description | TVS DIODE 26VWM 40.9VC DO214AC |
Customer Reference | |
Detailed Description | 40.9V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA6F30AHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | TA6F30AHM3_A/I-ND | 0,46539 zł | Similar |
| SM4T30AY | STMicroelectronics | 4 994 | 497-10918-1-ND | 5,57000 zł | Similar |
| SMA6J26A-TR | STMicroelectronics | 4 774 | 497-5929-1-ND | 3,52000 zł | Similar |
| SMAJ26A | Littelfuse Inc. | 132 767 | SMAJ26ALFCT-ND | 1,69000 zł | Similar |
| SMAJ26A-13-F | Diodes Incorporated | 676 857 | SMAJ26A-FDICT-ND | 1,80000 zł | Similar |





