Similar

SMA6F10A-M3/6A | |
|---|---|
DigiKey Part Number | SMA6F10A-M3/6A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F10A-M3/6A |
Description | TVS DIODE 10VWM 19.6VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 184A (8/20µs) |
Mfr | Power - Peak Pulse 4000W (4kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMA6L10A | Littelfuse Inc. | 144 | F6149CT-ND | 2,48000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,52423 zł | 3 669,61 zł |
| Unit Price without VAT: | 0,52423 zł |
|---|---|
| Unit Price with VAT: | 0,64480 zł |


