SMA5J7.5C-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,57621 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Bourns Inc.
In Stock: 17 379
Unit Price: 2,08000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 223
Unit Price: 1,72000 zł
Datasheet
Image for SMA5J7.5C-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J7.5C-E3/5A

DigiKey Part Number
SMA5J7.5C-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J7.5C-E3/5A
Description
TVS DIODE 7.5VWM 14.3V DO214AC
Customer Reference
Detailed Description
14.3V Clamp 35A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
8.33V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J7.5CA-E3/5AVishay General Semiconductor - Diodes Division0SMA5J7.5CA-E3/5A-ND0,57621 złDirect
SMAJ7.5CE3/TR13Microchip Technology0SMAJ7.5CE3/TR13-ND0,66358 złDirect
SMAJ7.5CABourns Inc.17 379SMAJ7.5CABCT-ND2,08000 złSimilar
SMAJ7.5CALittelfuse Inc.1 223SMAJ7.5CALFCT-ND1,72000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types