Direct
Similar
Similar
Similar
Similar

SMA5J28C-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J28C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J28C-E3/5A |
Description | TVS DIODE 28VWM 50VC DO214AC |
Customer Reference | |
Detailed Description | 50V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J28CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J28CA-E3/5A-ND | 0,51427 zł | Direct |
| SMA6J28CA-TR | STMicroelectronics | 5 693 | 497-7888-1-ND | 3,45000 zł | Similar |
| SMAJ28CA | Littelfuse Inc. | 69 149 | SMAJ28CALFCT-ND | 1,72000 zł | Similar |
| SMAJ28CA | Bourns Inc. | 72 632 | SMAJ28CABCT-ND | 2,08000 zł | Similar |
| SMAJ28CA-TR | STMicroelectronics | 16 717 | 497-4620-1-ND | 2,26000 zł | Similar |





