SMA5J20-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,43948 zł
Datasheet

Similar


Bourns Inc.
In Stock: 12 425
Unit Price: 1,87000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,72000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 8 928
Unit Price: 2,66000 zł
Datasheet
Image for SMA5J20-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J20-E3/61

DigiKey Part Number
SMA5J20-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J20-E3/61
Description
TVS DIODE 20VWM 35.8VC DO214AC
Customer Reference
Detailed Description
35.8V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
20V
Supplier Device Package
Voltage - Breakdown (Min)
22.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J20A-E3/61Vishay General Semiconductor - Diodes Division0SMA5J20A-E3/61-ND0,43948 złDirect
SMAJ20ABourns Inc.12 425SMAJ20ABCT-ND1,87000 złSimilar
SMAJ20ALittelfuse Inc.0SMAJ20ALFCT-ND1,72000 złSimilar
SMAJ20A-TRSTMicroelectronics8 928497-16189-1-ND2,66000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types