SMA5J17C-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,57621 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Bourns Inc.
In Stock: 14 767
Unit Price: 2,08000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 17 691
Unit Price: 1,72000 zł
Datasheet
Image for SMA5J17C-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J17C-E3/5A

DigiKey Part Number
SMA5J17C-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J17C-E3/5A
Description
TVS DIODE 17VWM 30.5VC DO214AC
Customer Reference
Detailed Description
30.5V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
17V
Supplier Device Package
Voltage - Breakdown (Min)
18.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
30.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J17CA-E3/5AVishay General Semiconductor - Diodes Division0SMA5J17CA-E3/5A-ND0,57621 złDirect
SMAJ17CE3/TR13Microchip Technology0SMAJ17CE3/TR13-ND0,66358 złDirect
SMAJ17CABourns Inc.14 767SMAJ17CABCT-ND2,08000 złSimilar
SMAJ17CALittelfuse Inc.17 691SMAJ17CALFCT-ND1,72000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types