SMA5J12C-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,60587 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Bourns Inc.
In Stock: 139 186
Unit Price: 2,08000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 32 704
Unit Price: 1,72000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 23 086
Unit Price: 2,12000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 20 532
Unit Price: 2,26000 zł
Datasheet
Image for SMA5J12C-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J12C-E3/61

DigiKey Part Number
SMA5J12C-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J12C-E3/61
Description
TVS DIODE 12VWM 22VC DO214AC
Customer Reference
Detailed Description
22V Clamp 22.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22.7A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J12CA-E3/61Vishay General Semiconductor - Diodes Division0SMA5J12CA-E3/61-ND0,60587 złDirect
SMAJ12CE3/TR13Microchip Technology0SMAJ12CE3/TR13-ND0,66358 złDirect
SMAJ12CABourns Inc.139 186SMAJ12CABCT-ND2,08000 złSimilar
SMAJ12CALittelfuse Inc.32 704SMAJ12CALFCT-ND1,72000 złSimilar
SMAJ12CAKYOCERA AVX23 086478-7052-1-ND2,12000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types