48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S30AHM3/I

DigiKey Part Number
112-SM8S30AHM3/ITR-ND - Tape & Reel (TR)
112-SM8S30AHM3/ICT-ND - Cut Tape (CT)
112-SM8S30AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S30AHM3/I
Description
TVS DIODE 30VWM 48.4VC DO218AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
136A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-218AC
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 zł18,31 zł
1012,11200 zł121,12 zł
1008,59960 zł859,96 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,80955 zł5 107,16 zł
1 5006,37494 zł9 562,41 zł
2 2506,15363 zł13 845,67 zł
3 7506,08013 zł22 800,49 zł
Manufacturers Standard Package
Unit Price without VAT:18,31000 zł
Unit Price with VAT:22,52130 zł