
SM8S17AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S17AHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S17AHM3/I |
Description | TVS DIODE 17VWM 27.6VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 239A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,49069 zł | 5 618,02 zł |
| Unit Price without VAT: | 7,49069 zł |
|---|---|
| Unit Price with VAT: | 9,21355 zł |

