Direct
Similar
Similar



SM15T36AHE3/9AT | |
|---|---|
DigiKey Part Number | SM15T36AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T36AHE3/9AT |
Description | TVS DIODE 30.8VWM DO214AB |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T36AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SM15T36AHE3_A/I-ND | 1,04735 zł | Direct |
| SM15T36A | STMicroelectronics | 4 022 | 497-6485-1-ND | 5,46000 zł | Direct |
| SM15T36AY | STMicroelectronics | 1 920 | 497-10902-1-ND | 6,10000 zł | Direct |
| 1.5SMC36A | Littelfuse Inc. | 102 980 | 1.5SMC36ACT-ND | 3,73000 zł | Similar |
| 1.5SMC36A-AT/13 | YAGEO | 0 | 13-1.5SMC36A-AT/13TR-ND | 0,55149 zł | Similar |





