SL44HE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 479
Unit Price: 2,15000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,80632 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,98611 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,80632 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,98611 zł
Datasheet

Similar


STMicroelectronics
In Stock: 7 390
Unit Price: 2,66000 zł
Datasheet
Diode 40 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 4A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SL44HE3/9AT

DigiKey Part Number
SL44HE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL44HE3/9AT
Description
DIODE SCHOTTKY 40V 4A DO214AB
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
440 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340-13-FDiodes Incorporated5 479B340-FDICT-ND2,15000 złSimilar
LSM840J/TR13Microchip Technology0LSM840J/TR13-ND5,80632 złSimilar
LSM840JE3/TR13Microchip Technology0LSM840JE3/TR13-ND2,98611 złSimilar
LSM845J/TR13Microchip Technology0LSM845J/TR13-ND5,80632 złSimilar
LSM845JE3/TR13Microchip Technology0LSM845JE3/TR13-ND2,98611 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types