Parametric Equivalent

SF5403-TR | |
|---|---|
DigiKey Part Number | SF5403-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF5403-TR |
Description | DIODE STANDARD 300V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF5403-TAP | Vishay General Semiconductor - Diodes Division | 0 | SF5403-TAP-ND | 4,45933 zł | Parametric Equivalent |
| EGP30F | onsemi | 835 | EGP30FCT-ND | 4,45000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 4,47099 zł | 55 887,37 zł |
| Unit Price without VAT: | 4,47099 zł |
|---|---|
| Unit Price with VAT: | 5,49932 zł |



