Similar

BZX85C2V7-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C2V7-TR-ND - Tape & Reel (TR) 112-BZX85C2V7-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C2V7-TR |
Description | DIODE ZENER 2.7V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371A-1 | Microchip Technology | 0 | 150-1N4371A-1-ND | 9,73249 zł | Similar |
| 1N4618 | Microchip Technology | 0 | 150-1N4618-ND | 9,67719 zł | Similar |
| 1N4618D | Microchip Technology | 0 | 1N4618D-ND | 24,22069 zł | Similar |
| 1N4682 | Microchip Technology | 0 | 1N4682-ND | 14,48822 zł | Similar |
| 1N5223 | Microchip Technology | 0 | 150-1N5223-ND | 6,85703 zł | Similar |





