


SE20FJ-M3/I | |
|---|---|
DigiKey Part Number | SE20FJ-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE20FJ-M3/I |
Description | DIODE STANDARD 600V 1.7A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.7A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 920 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 13pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1.7A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE20FJ-M3/H | Vishay General Semiconductor - Diodes Division | 12 141 | SE20FJ-M3/HGICT-ND | 2,08000 zł | Parametric Equivalent |
| SE20FJHM3/H | Vishay General Semiconductor - Diodes Division | 19 485 | SE20FJHM3/HGICT-ND | 2,08000 zł | Parametric Equivalent |
| SE20FJHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SE20FJHM3/I-ND | 0,37492 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,37492 zł | 7 498,40 zł |
| Unit Price without VAT: | 0,37492 zł |
|---|---|
| Unit Price with VAT: | 0,46115 zł |


