Parametric Equivalent




SE20DDHM3/I | |
|---|---|
DigiKey Part Number | SE20DDHM3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE20DDHM3/I |
Description | DIODE STANDARD 200V 3.9A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.9A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Series | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3.9A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE20DD-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SE20DD-M3/IGITR-ND | 2,68637 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,95523 zł | 11 820,92 zł |
| Unit Price without VAT: | 2,95523 zł |
|---|---|
| Unit Price with VAT: | 3,63493 zł |


