SMA5J36CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,50198 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,55061 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,60254 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,73986 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,66358 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 815
Unit Price: 1,72000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 11 051
Unit Price: 2,08000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 229
Unit Price: 3,05000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33928 zł
Datasheet
Image for SMA5J36CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J36CAHE3/61

DigiKey Part Number
SMA5J36CAHE3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J36CAHE3/61
Description
TVS DIODE 36VWM 58.1VC DO214AC
Customer Reference
Detailed Description
58.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.6A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J36CA-E3/5AVishay General Semiconductor - Diodes Division0SMA5J36CA-E3/5A-ND0,50198 złDirect
SMA5J36CA-E3/61Vishay General Semiconductor - Diodes Division0SMA5J36CA-E3/61-ND0,55061 złDirect
SMA5J36CA-M3/61Vishay General Semiconductor - Diodes Division0SMA5J36CA-M3/61-ND0,60254 złDirect
SMA5J36CAHE3_A/HVishay General Semiconductor - Diodes Division0SMA5J36CAHE3_A/H-ND0,73986 złDirect
SMAJ36CAE3/TR13Microchip Technology0SMAJ36CAE3/TR13-ND0,66358 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types